Thrml Mgmt Access Thermal Gap Filler Pink 2.7W/m.K 1.2X10e14Ohm.cm Ceramic
Laird Tflex HD360 technical specifications.
| Type | Thermal Gap Filler |
| Density | 3.1g/cm3 |
| Dielectric Constant | 6.62 |
| Volume Resistivity | 1.2X10e14Ohm.cm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
Download the complete datasheet for Laird Tflex HD360 to view detailed technical specifications.
No datasheet is available for this part.