Thrml Mgmt Access Gap Pad Rose 3W/m.K 10Xe14Ohm.cm Automotive
Laird Tflex SF600 technical specifications.
| Type | Gap Pad |
| Density | 1.27g/cm3 |
| Dielectric Constant | 3.5 |
| Volume Resistivity | 10Xe14Ohm.cm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Laird Tflex SF600 to view detailed technical specifications.
No datasheet is available for this part.