Thrml Mgmt Access Thermal Insulator Brown 10Xe12Ohm.cm Automotive
Laird Tgard 500 technical specifications.
| Type | Thermal Insulator |
| Pressure | 50psi |
| Dielectric Constant | 3.3 |
| Volume Resistivity | 10Xe12Ohm.cm |
| Tensile Strength | 1700psi |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 180°C |
Download the complete datasheet for Laird Tgard 500 to view detailed technical specifications.
No datasheet is available for this part.