Thrml Mgmt Access Thermal Gap Filler 6W/m.K 5X10e13Ohm.cm Boron Nitride
Laird Tpli 220,A1 technical specifications.
| Type | Thermal Gap Filler |
| Density | 1.4g/cm3 |
| Dielectric Constant | 3.2 |
| Volume Resistivity | 5X10e13Ohm.cm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Laird Tpli 220,A1 to view detailed technical specifications.
No datasheet is available for this part.