Laird TRA2100 technical specifications.
| Max Power Dissipation | 100W |
| Mount | Base |
| Number of Bands | 1 |
| Packaging | Bulk |
| Return Loss | -10dB |
| Series | Phantom® |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird TRA2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.