Laird TRA24003 technical specifications.
| Height | 2.7inch |
| Mount | Base |
| Number of Bands | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Phantom® |
| RoHS | Compliant |
Download the complete datasheet for Laird TRA24003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.