Laird TRA4303 technical specifications.
| Max Power Dissipation | 150W |
| Mount | Base |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | Phantom® |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird TRA4303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.