Mobile station antenna operating across a frequency range of 1710 MHz to 2700 MHz. Designed for reliable performance in demanding environments, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Laird TRA6927M3NB-001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Laird TRA6927M3NB-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.