
Multiband chip antenna designed for 4G/3G applications. Features a base mount and a single operating band. Offers a maximum power dissipation of 100W and a VSWR of 2.5. This RoHS compliant component is supplied in bulk packaging.
Laird TRA6927M3NW-001 technical specifications.
| Max Power Dissipation | 100W |
| Mount | Base |
| Number of Bands | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Phantom® |
| VSWR | 2.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird TRA6927M3NW-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
