Laird TRA6927M3NWN-001 technical specifications.
| Height | 3.3inch |
| Max Power Dissipation | 100W |
| Mount | Base |
| Number of Bands | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Phantom® |
| RoHS | Compliant |
Download the complete datasheet for Laird TRA6927M3NWN-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.