High-performance, dual-band antenna designed for robust wireless applications. Features a maximum power dissipation of 100W and a secure panel mount for reliable installation. This general-purpose antenna offers broad frequency coverage, suitable for diverse RF and wireless communication systems.
Laird TRA6927M3PBN-001 technical specifications.
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Bands | 2 |
| Packaging | Bulk |
| Series | Phantom® |
| RoHS | Compliant |
Download the complete datasheet for Laird TRA6927M3PBN-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.