General purpose chip antenna operating across 7 bands, including 850MHz and 900MHz frequencies. Features a maximum power dissipation of 100W and a durable panel mount design. This dome-style antenna utilizes an N female connector for robust RF connectivity.
Laird TRA806/17103P technical specifications.
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Bands | 7 |
| Packaging | Bulk |
| Series | Phantom® |
| RoHS | Compliant |
Download the complete datasheet for Laird TRA806/17103P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.