Laird TRA8063P technical specifications.
| Package/Case | 806 |
| Height | 2.7inch |
| Max Power Dissipation | 150W |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Phantom® |
| Termination | TNC |
| RoHS | Compliant |
Download the complete datasheet for Laird TRA8063P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.