Laird TRA9023 technical specifications.
| Height | 2.7inch |
| Max Power Dissipation | 150W |
| Mount | Base |
| Number of Bands | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Phantom® |
| RoHS | Compliant |
Download the complete datasheet for Laird TRA9023 to view detailed technical specifications.
No datasheet is available for this part.