General purpose RF/microwave antenna operating at 928MHz with 3dB gain. Features a 2.7-inch height, 100W maximum power dissipation, and a VSWR of 2. Designed for chassis mounting with a connector interface. Supplied in bulk packaging with 10 units per package.
Laird TRA9023NP technical specifications.
| Frequency | 928MHz |
| Gain | 3dB |
| Height | 2.7inch |
| Max Power Dissipation | 100W |
| Mount | Chassis, Connector |
| Number of Bands | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Phantom |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird TRA9023NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.