
General purpose RF/microwave antenna operating at 928MHz with 50-ohm impedance and a maximum power dissipation of 150W. Designed for panel mounting, this single-band antenna offers RoHS compliance and is supplied in bulk packaging.
Laird TRA9023P technical specifications.
| Frequency | 928MHz |
| Impedance | 50R |
| Max Power Dissipation | 150W |
| Mount | Panel |
| Number of Bands | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Phantom® |
| RoHS | Compliant |
Download the complete datasheet for Laird TRA9023P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.