Laird TRAB3003 technical specifications.
| Package/Case | 300 |
| Max Power Dissipation | 100W |
| Mount | Base |
| Number of Bands | 1 |
| Series | Phantom® |
| RoHS | Compliant |
Download the complete datasheet for Laird TRAB3003 to view detailed technical specifications.
No datasheet is available for this part.