Laird TRAB4103P technical specifications.
| Package/Case | 410 |
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | Phantom® |
| VSWR | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Laird TRAB4103P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.