Laird TRAB8213NP technical specifications.
| Frequency | 896MHz |
| Height | 2.7inch |
| Mount | Chassis |
| Number of Bands | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Phantom |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird TRAB8213NP to view detailed technical specifications.
No datasheet is available for this part.