Laird TS150BN technical specifications.
| Mount | Connector |
| Number of Bands | 1 |
| Termination | Connector |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird TS150BN to view detailed technical specifications.
No datasheet is available for this part.