Laird TSC506-ZP technical specifications.
| Isolation Voltage | 1kV |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird TSC506-ZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.