Laird TSC704 technical specifications.
| Depth | 3.5mm |
| Height | 9.3mm |
| Isolation Voltage | 1kV |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird TSC704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.