
Shielded wirewound power inductor with 4.7uH inductance and 20% tolerance, designed for surface mount applications. Features a 1008 case size (2.5mm x 2.0mm x 1.2mm) and a maximum DC current rating of 840mA. Offers a low DC resistance of 348mR and a saturation current of 1.12A. Operates across a temperature range of -40°C to 125°C, with a test frequency of 100kHz. Supplied in 2000-piece tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| DC Resistance (DCR) | 348mR |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 840mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.12A |
| Self Resonant Frequency | 47MHz |
| Series | TYS252012L |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
