Laird U021041-19-U1 technical specifications.
| Package/Case | Ceramic |
| Length | 101.6mm |
| Material | Ceramic, Rubber, Silicone |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Thickness | 5.08mm |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Laird U021041-19-U1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.