Laird WCP2400MMCX12 technical specifications.
| Max Power Dissipation | 10W |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | WCP |
| Termination | Cable |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird WCP2400MMCX12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.