Laird WCR2400SMA technical specifications.
| Package/Case | SMA |
| Frequency | 2.4GHz |
| Height | 3.15inch |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird WCR2400SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.