Laird WISMC02BI-01 technical specifications.
| Package/Case | Module |
| Height | 5.5mm |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Laird WISMC02BI-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.