The Laird WLM101 is a 2.4GHz wireless module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a data rate of 11Mbps. The module is designed for surface mount and features I2C, SPI, and UART interfaces. It has a receiving current of 140mA and a transmitting current of 250mA.
Laird WLM101 technical specifications.
| Package/Case | Module |
| Current - Receiving | 140mA |
| Current - Transmitting | 250mA |
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Tray |
| Sensitivity | -92dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird WLM101 to view detailed technical specifications.
No datasheet is available for this part.