Laird WS-8463-NA technical specifications.
| Package/Case | 125 |
| Depth | 1.5mm |
| Length | 900mm |
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| Series | ZEMREX WS |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Laird WS-8463-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
