Laird WTS2333C-FRSMM technical specifications.
| Frequency | 3.9GHz |
| Height | 3.78inch |
| Mount | Connector |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Series | WTS |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird WTS2333C-FRSMM to view detailed technical specifications.
No datasheet is available for this part.