Laird WTS2450-RPSMA technical specifications.
| Package/Case | SMA |
| Mount | Connector |
| Number of Bands | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Laird WTS2450-RPSMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.