Laird WXR2400TN technical specifications.
| Max Power Dissipation | 50W |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | WXR |
| Termination | TNC |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird WXR2400TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.