Laird Y1503 technical specifications.
| Type | Yagi |
| Minimum Frequency | 150MHz |
| Maximum Frequency | 174MHz |
| Maximum VSWR | 2 |
| Maximum Input Power | 300000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird Y1503 to view detailed technical specifications.
No datasheet is available for this part.