Laird Y4503 technical specifications.
| Type | Yagi |
| Minimum Frequency | 450MHz |
| Maximum Frequency | 470MHz |
| Typical Antenna Gain | 7.1dB |
| Maximum Input Power | 300000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird Y4503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.