Laird Y89612 technical specifications.
| Frequency | 970MHz |
| Height | 49inch |
| Mount | Brackets, Clamp |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird Y89612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.