Laird YB4063 technical specifications.
| Package/Case | 406 |
| Frequency | 430MHz |
| Height | 20.1875inch |
| Mount | Brackets, Clamp |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird YB4063 to view detailed technical specifications.
No datasheet is available for this part.