Laird YDA2002 technical specifications.
| Package/Case | 200 |
| Frequency | 200MHz |
| Mount | Bolt |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird YDA2002 to view detailed technical specifications.
No datasheet is available for this part.