Laird YE240015 technical specifications.
| Height | 16inch |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Laird YE240015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.