ANT YAGI 5ELEM 216-225MHZ SILVER
Laird YS2165 technical specifications.
| Frequency | 216MHz |
| Height | 72inch |
| Mount | Brackets, Clamp |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird YS2165 to view detailed technical specifications.
No datasheet is available for this part.