The Laird Z100S1AFC is a surface mount Bluetooth module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has an output power of 100mW. The module has a receiving current of 44mA and a transmitting current of 140mA. It is packaged in bulk with 25 units per package and has a sensitivity of -100dBm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Receiving | 44mA |
| Current - Transmitting | 140mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power | 100mW |
| Package Quantity | 25 |
| Packaging | Bulk |
| Sensitivity | -100dBm |
| RoHS | Compliant |