Zigbee End Device, SMT, 100MW, O
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Receiving | 44mA |
| Current - Transmitting | 140mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Sensitivity | -100dBm |
| RoHS | Compliant |