Laird ZES-NI-150X13 technical specifications.
| Color | Green, Yellow |
| Conductor Material | Copper |
| Flammability Rating | UL224 |
| Insulation Material | Polyolefin |
| Material | Copper |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Laird ZES-NI-150X13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
