The Laird ZT6,7,F1,3030 is a thermoelectric cooler with a maximum operating supply voltage of 8.6 DC and a current rating of 6A. It has a maximum dissipative load of 31W and a module resistance of 1.23 ohms. The cooler measures 30mm in length, 30mm in depth, and 3.9mm in height. It operates within a specified temperature range, with a hot side temperature of 25 degrees Celsius and a delta Tmax of 74 degrees Celsius.
Laird ZT6,7,F1,3030 technical specifications.
| Product Length (mm) | 30 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 3.9 |
| Manufacturer Type | Thermoelectric Cooler |
| Max Operating Supply Voltage | 8.6(DC)V |
| Current Rating | 6A |
| Maximum Dissipative Load | 31W |
| Module Resistance | 1.23Ohm |
| Hot Side Temperature | 25°C |
| Delta Tmax | 74°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird ZT6,7,F1,3030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.