Laird ZT6,7,F1,3030,TA technical specifications.
| Product Length (mm) | 30 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 3.9 |
| Manufacturer Type | Thermoelectric Cooler |
| Max Operating Supply Voltage | 8.6(DC)V |
| Current Rating | 6A |
| Maximum Dissipative Load | 31W |
| Module Resistance | 1.23Ohm |
| Hot Side Temperature | 25°C |
| Delta Tmax | 74°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird ZT6,7,F1,3030,TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.