The Laird ZT8,12,F1,4040 is a thermoelectric cooler with a maximum operating supply voltage of 15.4 DC and a current rating of 8.5A. It has a maximum dissipative load of 77W and a module resistance of 1.58 ohms. The device measures 40mm in length, 40mm in depth, and 3.81mm in height. It operates within a temperature range of 25°C on the hot side, with a delta Tmax of 72.
Laird ZT8,12,F1,4040 technical specifications.
| Product Length (mm) | 40 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 3.81 |
| Manufacturer Type | Thermoelectric Cooler |
| Max Operating Supply Voltage | 15.4(DC)V |
| Current Rating | 8.5A |
| Maximum Dissipative Load | 77W |
| Module Resistance | 1.58Ohm |
| Hot Side Temperature | 25°C |
| Delta Tmax | 72°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird ZT8,12,F1,4040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.