
Lantiq ADM6992CX-AB-T-1 technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Lantiq ADM6992CX-AB-T-1 to view detailed technical specifications.
No datasheet is available for this part.
