The ADM8511XCCT1XP is a single-channel Ethernet transceiver from Lantiq, operating within a temperature range of -40°C to 125°C. It supports data rates of up to 100Mbps and is designed for surface mount applications. The device is powered by a 3.3V supply voltage and draws a maximum supply current of 150mA. It is packaged in a LQFP format, suitable for high-density designs.
Lantiq ADM8511XCCT1XP technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Lantiq ADM8511XCCT1XP to view detailed technical specifications.
No datasheet is available for this part.