Lantiq PEB20571FV3.1 technical specifications.
| Package/Case | TQFP |
| Data Rate | 8192Kbps |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEB20571FV3.1 to view detailed technical specifications.
No datasheet is available for this part.