Lantiq PEB3265FV1.5 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEB3265FV1.5 to view detailed technical specifications.
No datasheet is available for this part.