Lantiq PEB3265HV1.5/TR technical specifications.
| Min Supply Voltage | 3.135V |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Lantiq PEB3265HV1.5/TR to view detailed technical specifications.
No datasheet is available for this part.